09100000300 | |
---|---|
DigiKey Part Number | 1195-8925-ND |
Manufacturer | |
Manufacturer Product Number | 09100000300 |
Description | 1A BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09100000300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 1A | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 1.354" L x 1.016" W x 0.795" H (34.40mm x 25.80mm x 20.20mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.55000 | ¥44.55 |
10 | ¥40.42300 | ¥404.23 |
25 | ¥38.28280 | ¥957.07 |
50 | ¥37.39340 | ¥1,869.67 |
100 | ¥35.61330 | ¥3,561.33 |
250 | ¥31.16172 | ¥7,790.43 |
500 | ¥30.27130 | ¥15,135.65 |
1,000 | ¥25.81964 | ¥25,819.64 |
2,500 | ¥24.03896 | ¥60,097.40 |