09100033106 | |
---|---|
DigiKey Part Number | 1195-09100033106-ND |
Manufacturer | |
Manufacturer Product Number | 09100033106 |
Description | 1A 3+PE FEM SHIELD CRIMP LLEVER |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | 1A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.80000 | ¥48.80 |
10 | ¥43.88300 | ¥438.83 |
25 | ¥41.33960 | ¥1,033.49 |
50 | ¥40.28040 | ¥2,014.02 |
100 | ¥39.22040 | ¥3,922.04 |
250 | ¥37.32444 | ¥9,331.11 |