09100005300 | |
---|---|
DigiKey Part Number | 1195-8927-ND |
Manufacturer | |
Manufacturer Product Number | 09100005300 |
Description | 1A BULKHEAD HOOD IP20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 09100005300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Han® 1A Series | |
Specifications | - | |
Ratings | IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥29.82200 | ¥298.22 |
25 | ¥28.24440 | ¥706.11 |
50 | ¥27.58820 | ¥1,379.41 |
100 | ¥26.27390 | ¥2,627.39 |
250 | ¥22.98968 | ¥5,747.42 |
500 | ¥22.33270 | ¥11,166.35 |
1,000 | ¥19.04851 | ¥19,048.51 |
2,500 | ¥17.73486 | ¥44,337.15 |