09100033301 | |
---|---|
DigiKey Part Number | 1195-09100033301-ND |
Manufacturer | |
Manufacturer Product Number | 09100033301 |
Description | 1A 3+PE FEM CRIMP INSERT SLATCH |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | 1A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® D | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.07000 | ¥41.07 |
10 | ¥37.14600 | ¥371.46 |
25 | ¥35.09200 | ¥877.30 |
50 | ¥34.23740 | ¥1,711.87 |
100 | ¥32.52560 | ¥3,252.56 |
250 | ¥30.13832 | ¥7,534.58 |