09100033201 | |
---|---|
DigiKey Part Number | 1195-09100033201-ND |
Manufacturer | |
Manufacturer Product Number | 09100033201 |
Description | 1A 3+PE MALE CRIMP INSERT SLATCH |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | 1A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® D | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥58.04800 | ¥580.48 |
25 | ¥54.84040 | ¥1,371.01 |
50 | ¥53.50280 | ¥2,675.14 |
100 | ¥50.82670 | ¥5,082.67 |
250 | ¥45.47676 | ¥11,369.19 |
500 | ¥42.80172 | ¥21,400.86 |
1,000 | ¥37.45152 | ¥37,451.52 |