09100033206 | |
---|---|
DigiKey Part Number | 1195-09100033206-ND |
Manufacturer | |
Manufacturer Product Number | 09100033206 |
Description | 1A 3+PE MALE CRIMP INSERT LLEVER |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | 1A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® D | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.69000 | ¥89.69 |
10 | ¥64.21800 | ¥642.18 |
25 | ¥56.98520 | ¥1,424.63 |
50 | ¥52.32160 | ¥2,616.08 |
100 | ¥48.24530 | ¥4,824.53 |
250 | ¥43.62552 | ¥10,906.38 |
500 | ¥40.62596 | ¥20,312.98 |
1,000 | ¥37.99185 | ¥37,991.85 |