09100000800 | |
---|---|
DigiKey Part Number | 1195-8926-ND |
Manufacturer | |
Manufacturer Product Number | 09100000800 |
Description | 1A BULKHEAD HOUSING ANGLED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry 1A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09100000800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Bottom Entry | |
Size | 1A | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 1.354" L x 1.016" W x 0.898" H (34.40mm x 25.80mm x 22.80mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.10000 | ¥64.10 |
10 | ¥57.94400 | ¥579.44 |
25 | ¥54.74120 | ¥1,368.53 |
50 | ¥53.40640 | ¥2,670.32 |
100 | ¥50.73610 | ¥5,073.61 |
250 | ¥45.39548 | ¥11,348.87 |
500 | ¥42.72508 | ¥21,362.54 |
1,000 | ¥37.38444 | ¥37,384.44 |