09100032706 | |
---|---|
DigiKey Part Number | 1195-09100032706-ND |
Manufacturer | |
Manufacturer Product Number | 09100032706 |
Description | 1A 3+PE FEM SCREW INSERT LLEVER |
Customer Reference | |
Detailed Description | Female Insert Black 3+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09100032706 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | 1A | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
10 | ¥69.68500 | ¥696.85 |
25 | ¥65.64560 | ¥1,641.14 |
50 | ¥63.96420 | ¥3,198.21 |
100 | ¥62.28040 | ¥6,228.04 |
250 | ¥55.54752 | ¥13,886.88 |
500 | ¥52.18086 | ¥26,090.43 |
1,000 | ¥46.12120 | ¥46,121.20 |