09100005502 | |
---|---|
DigiKey Part Number | 1195-09100005502-ND |
Manufacturer | |
Manufacturer Product Number | 09100005502 |
Description | HAN 1A-CP-LEVER/LATCH-FEMALE INS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09100005502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 1A Series | |
Specifications | - | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.90700 | ¥189.07 |
30 | ¥17.90933 | ¥537.28 |
50 | ¥17.49220 | ¥874.61 |
100 | ¥16.65900 | ¥1,665.90 |
250 | ¥14.66460 | ¥3,666.15 |