09100083101 | |
---|---|
DigiKey Part Number | 1195-09100083101-ND |
Manufacturer | |
Manufacturer Product Number | 09100083101 |
Description | CRIMP INSERT 8PIN FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 8+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100083101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+Shield | |
Size | 1A | |
Termination Style | Crimp | |
Voltage Rating | 48V | |
Current Rating (Amps) | 0.5A | |
Contact Type | - | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.54000 | ¥362.54 |
10 | ¥332.69400 | ¥3,326.94 |
25 | ¥319.90000 | ¥7,997.50 |
50 | ¥309.23880 | ¥15,461.94 |
100 | ¥292.17710 | ¥29,217.71 |
250 | ¥283.64612 | ¥70,911.53 |