21011009023 | |
---|---|
DigiKey Part Number | 1195-8698-ND |
Manufacturer | |
Manufacturer Product Number | 21011009023 |
Description | M12 HAR-SPEED FEMALE CONTACT AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.94300 | ¥159.43 |
25 | ¥15.26040 | ¥381.51 |
50 | ¥14.92220 | ¥746.11 |
100 | ¥14.24400 | ¥1,424.40 |
300 | ¥12.88720 | ¥3,866.16 |
500 | ¥11.86990 | ¥5,934.95 |
1,000 | ¥10.17416 | ¥10,174.16 |
2,500 | ¥9.49589 | ¥23,739.72 |