21011009983 | |
---|---|
DigiKey Part Number | 1195-21011009983-ND |
Manufacturer | |
Manufacturer Product Number | 21011009983 |
Description | M12 POWER CONTACT FEMALE, AWG22- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009983 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | 0.33 ~ 0.82mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥19.07640 | ¥476.91 |
50 | ¥18.63140 | ¥931.57 |
100 | ¥17.74470 | ¥1,774.47 |
300 | ¥15.52667 | ¥4,658.00 |
500 | ¥15.08306 | ¥7,541.53 |
1,000 | ¥12.86493 | ¥12,864.93 |
2,500 | ¥11.97764 | ¥29,944.10 |