SC000030 | |
---|---|
DigiKey Part Number | 889-1683-ND |
Manufacturer | |
Manufacturer Product Number | SC000030 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.53700 | ¥75.37 |
25 | ¥7.21480 | ¥180.37 |
50 | ¥7.05380 | ¥352.69 |
100 | ¥6.73200 | ¥673.20 |
250 | ¥6.09136 | ¥1,522.84 |
500 | ¥5.64424 | ¥2,822.12 |