SC000044 | |
---|---|
DigiKey Part Number | 889-1120-ND |
Manufacturer | |
Manufacturer Product Number | SC000044 |
Description | CONTACT SOCKET 18-22AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.28600 | ¥42.86 |
25 | ¥4.10800 | ¥102.70 |
50 | ¥4.02280 | ¥201.14 |
100 | ¥3.84710 | ¥384.71 |
250 | ¥3.49736 | ¥874.34 |
500 | ¥3.14764 | ¥1,573.82 |
1,000 | ¥3.07868 | ¥3,078.68 |