Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-24 AWG, 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.45000 | ¥136.45 |
10 | ¥120.94700 | ¥1,209.47 |
25 | ¥116.29360 | ¥2,907.34 |
50 | ¥111.64180 | ¥5,582.09 |
100 | ¥105.44020 | ¥10,544.02 |
300 | ¥96.13627 | ¥28,840.88 |
500 | ¥89.93398 | ¥44,966.99 |