Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | 24-28 AWG Terminals | |
Specifications | - | |
Compatible Tools | 14025 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,706.74000 | ¥1,706.74 |
5 | ¥1,651.64200 | ¥8,258.21 |
10 | ¥1,596.59200 | ¥15,965.92 |
25 | ¥1,541.54120 | ¥38,538.53 |