PXP4013/12S | |
---|---|
DigiKey Part Number | 708-2056-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/12S |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/12S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.43000 | ¥141.43 |
10 | ¥125.36400 | ¥1,253.64 |
25 | ¥120.54560 | ¥3,013.64 |
50 | ¥115.72360 | ¥5,786.18 |
100 | ¥109.29450 | ¥10,929.45 |
250 | ¥99.65100 | ¥24,912.75 |
500 | ¥93.22172 | ¥46,610.86 |
1,000 | ¥85.50690 | ¥85,506.90 |