Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring and Washer Set | |
For Use With/Related Products | Buccaneer® 4000 Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | Dust Tight, Water Resistant | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.44000 | ¥484.40 |
25 | ¥45.76360 | ¥1,144.09 |
50 | ¥44.64840 | ¥2,232.42 |
100 | ¥42.41600 | ¥4,241.60 |
250 | ¥37.95112 | ¥9,487.78 |
500 | ¥35.71872 | ¥17,859.36 |
1,000 | ¥31.25387 | ¥31,253.87 |
2,500 | ¥29.69118 | ¥74,227.95 |