PXP4083 | |
---|---|
DigiKey Part Number | 708-2064-ND |
Manufacturer | |
Manufacturer Product Number | PXP4083 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PXP4083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PXP4013, PXP4043 | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Blue | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.09000 | ¥72.09 |
10 | ¥64.87300 | ¥648.73 |
25 | ¥61.11360 | ¥1,527.84 |
50 | ¥59.54600 | ¥2,977.30 |
100 | ¥57.97830 | ¥5,797.83 |
250 | ¥51.71052 | ¥12,927.63 |
500 | ¥48.57664 | ¥24,288.32 |
1,000 | ¥42.93539 | ¥42,935.39 |