Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG, 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.96000 | ¥118.96 |
10 | ¥105.42200 | ¥1,054.22 |
25 | ¥101.36800 | ¥2,534.20 |
50 | ¥97.31400 | ¥4,865.70 |
100 | ¥91.90710 | ¥9,190.71 |
250 | ¥83.79780 | ¥20,949.45 |
500 | ¥78.39164 | ¥39,195.82 |
1,000 | ¥71.90410 | ¥71,904.10 |