Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG, 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.93000 | ¥142.93 |
10 | ¥123.90200 | ¥1,239.02 |
25 | ¥117.43320 | ¥2,935.83 |
50 | ¥115.73040 | ¥5,786.52 |
100 | ¥102.11520 | ¥10,211.52 |
250 | ¥95.30728 | ¥23,826.82 |
500 | ¥93.26486 | ¥46,632.43 |