PX0481 | |
---|---|
DigiKey Part Number | 708-1276-ND |
Manufacturer | |
Manufacturer Product Number | PX0481 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0481 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Buccaneer® 400 Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Blue | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.66000 | ¥35.66 |
10 | ¥32.37500 | ¥323.75 |
25 | ¥30.66560 | ¥766.64 |
50 | ¥29.95420 | ¥1,497.71 |
100 | ¥28.52760 | ¥2,852.76 |
300 | ¥24.96180 | ¥7,488.54 |
500 | ¥24.24846 | ¥12,124.23 |
1,000 | ¥20.68250 | ¥20,682.50 |
2,500 | ¥19.25610 | ¥48,140.25 |