SC000040 | |
---|---|
DigiKey Part Number | 889-1139-ND |
Manufacturer | |
Manufacturer Product Number | SC000040 |
Description | CONTACT PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.17900 | ¥91.79 |
25 | ¥8.78760 | ¥219.69 |
50 | ¥8.59240 | ¥429.62 |
100 | ¥8.20160 | ¥820.16 |
250 | ¥7.42036 | ¥1,855.09 |
500 | ¥6.87572 | ¥3,437.86 |