SC000041 | |
---|---|
DigiKey Part Number | 889-1140-ND |
Manufacturer | |
Manufacturer Product Number | SC000041 |
Description | CONTACT PIN 8-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8-12 AWG Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 8-12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.35000 | ¥243.50 |
25 | ¥23.05960 | ¥576.49 |
50 | ¥22.52280 | ¥1,126.14 |
100 | ¥21.45060 | ¥2,145.06 |
250 | ¥18.88256 | ¥4,720.64 |