SC000612 | |
---|---|
DigiKey Part Number | 889-SC000612-ND |
Manufacturer | |
Manufacturer Product Number | SC000612 |
Description | 2.4MM, FEMALE SURESOCKET MACHINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | SC000612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.54000 | ¥145.40 |
25 | ¥13.76960 | ¥344.24 |
50 | ¥13.44940 | ¥672.47 |
100 | ¥12.80890 | ¥1,280.89 |
400 | ¥11.27575 | ¥4,510.30 |