50-54931-2 | |
---|---|
DigiKey Part Number | 889-2106-ND |
Manufacturer | |
Manufacturer Product Number | 50-54931-2 |
Description | EXTRACTION TOOL - REMOVE 2.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
5 | ¥50.96200 | ¥254.81 |
20 | ¥45.59400 | ¥911.88 |
40 | ¥42.91025 | ¥1,716.41 |