QXRT16 | |
---|---|
DigiKey Part Number | 889-1193-ND |
Manufacturer | |
Manufacturer Product Number | QXRT16 |
Description | TOOL EXTRACTION 16AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.75000 | ¥513.75 |
5 | ¥483.52400 | ¥2,417.62 |
20 | ¥468.41850 | ¥9,368.37 |
40 | ¥438.19825 | ¥17,527.93 |