SS14M2F | |
---|---|
DigiKey Part Number | 889-SS14M2FTR-ND - Tape & Reel (TR) 889-SS14M2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS14M2F |
Description | CONTACT SOCKET 14AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86360 | ¥121.59 |
50 | ¥4.57780 | ¥228.89 |
100 | ¥4.38650 | ¥438.65 |
250 | ¥4.00508 | ¥1,001.27 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.14682 | ¥3,146.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86071 | ¥8,582.13 |
6,000 | ¥2.76535 | ¥16,592.10 |
9,000 | ¥2.57463 | ¥23,171.67 |
15,000 | ¥2.53649 | ¥38,047.35 |
30,000 | ¥2.47928 | ¥74,378.40 |