SS20W2F | |
---|---|
DigiKey Part Number | 889-3461-2-ND - Tape & Reel (TR) 889-3461-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS20W2F |
Description | CONTACT SOCKET 20-22AWG SZ20 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.98020 | ¥199.01 |
100 | ¥3.81430 | ¥381.43 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.73633 | ¥2,736.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48757 | ¥7,462.71 |
6,000 | ¥2.40465 | ¥14,427.90 |
9,000 | ¥2.23881 | ¥20,149.29 |
15,000 | ¥2.20565 | ¥33,084.75 |
30,000 | ¥2.15589 | ¥64,676.70 |