SS16M2F | |
---|---|
DigiKey Part Number | 889-3459-2-ND - Tape & Reel (TR) 889-3459-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS16M2F |
Description | CONTACT SOCKET 16-18AWG SZ16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.95500 | ¥79.55 |
25 | ¥7.27080 | ¥181.77 |
50 | ¥6.84360 | ¥342.18 |
100 | ¥6.55800 | ¥655.80 |
250 | ¥5.98756 | ¥1,496.89 |
500 | ¥5.70254 | ¥2,851.27 |
1,000 | ¥4.70455 | ¥4,704.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86071 | ¥8,582.13 |
6,000 | ¥2.76535 | ¥16,592.10 |
9,000 | ¥2.57463 | ¥23,171.67 |
15,000 | ¥2.53649 | ¥38,047.35 |
30,000 | ¥2.47928 | ¥74,378.40 |