1727181111 | |
---|---|
DigiKey Part Number | 900-1727181111TR-ND - Tape & Reel (TR) 900-1727181111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727181111 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.80210 | ¥80.21 |
1,000 | ¥0.67386 | ¥673.86 |
2,500 | ¥0.60969 | ¥1,524.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.57762 | ¥3,465.72 |
12,000 | ¥0.51343 | ¥6,161.16 |
30,000 | ¥0.46530 | ¥13,959.00 |
60,000 | ¥0.43321 | ¥25,992.60 |