RTS018N103S03 | |
---|---|
DigiKey Part Number | 889-RTS018N103S03-ND |
Manufacturer | |
Manufacturer Product Number | RTS018N103S03 |
Description | 13 (10+3 COAX)POSITION SQUARE FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS018N103S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Shell Size - Insert | 18-13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (10), 3 Coaxial | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.37000 | ¥40.37 |
10 | ¥36.54500 | ¥365.45 |
25 | ¥34.52000 | ¥863.00 |
50 | ¥33.67920 | ¥1,683.96 |
200 | ¥31.99545 | ¥6,399.09 |
400 | ¥29.64723 | ¥11,858.89 |