MS16M23F | |
---|---|
DigiKey Part Number | 889-1651-ND |
Manufacturer | |
Manufacturer Product Number | MS16M23F |
Description | CONTACT SOCKET 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS16M23F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.96520 | ¥224.13 |
50 | ¥8.77300 | ¥438.65 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.62856 | ¥1,907.14 |
500 | ¥6.86570 | ¥3,432.85 |
1,000 | ¥6.10284 | ¥6,102.84 |
2,500 | ¥5.53072 | ¥13,826.80 |