MP20M23F | |
---|---|
DigiKey Part Number | 889-1648-ND |
Manufacturer | |
Manufacturer Product Number | MP20M23F |
Description | CONTACT PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP20M23F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62360 | ¥165.59 |
50 | ¥6.48420 | ¥324.21 |
100 | ¥6.20250 | ¥620.25 |
250 | ¥5.63848 | ¥1,409.62 |
500 | ¥5.07464 | ¥2,537.32 |
1,000 | ¥4.51080 | ¥4,510.80 |
2,500 | ¥4.08789 | ¥10,219.73 |