SS16M2G10 | |
---|---|
DigiKey Part Number | 889-SS16M2G10TR-ND - Tape & Reel (TR) 889-SS16M2G10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS16M2G10 |
Description | CONTACT SOCKET 16AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.54300 | ¥115.43 |
25 | ¥11.07000 | ¥276.75 |
50 | ¥10.83540 | ¥541.77 |
100 | ¥10.36410 | ¥1,036.41 |
250 | ¥9.42156 | ¥2,355.39 |
500 | ¥8.47942 | ¥4,239.71 |
1,000 | ¥7.53726 | ¥7,537.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54048 | ¥10,621.44 |