RT0L-10CG-NS2 | |
---|---|
DigiKey Part Number | 889-RT0L-10CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-10CG-NS2 |
Description | CABLE GRIP 5-8.5MM 9/16-24 ZINC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 9/16-24 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.335" (8.50mm) | |
Thread Size | 9/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.25000 | ¥122.25 |
10 | ¥108.36900 | ¥1,083.69 |
25 | ¥104.19800 | ¥2,604.95 |
50 | ¥100.02980 | ¥5,001.49 |
100 | ¥94.47270 | ¥9,447.27 |
300 | ¥86.13657 | ¥25,840.97 |
600 | ¥80.57945 | ¥48,347.67 |