SP16M2G30 | |
---|---|
DigiKey Part Number | 889-SP16M2G30TR-ND - Tape & Reel (TR) 889-SP16M2G30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP16M2G30 |
Description | CONTACT PIN 16-18AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP16M2G30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.47200 | ¥184.72 |
25 | ¥16.86640 | ¥421.66 |
50 | ¥15.83680 | ¥791.84 |
100 | ¥14.86960 | ¥1,486.96 |
200 | ¥12.93045 | ¥2,586.09 |
500 | ¥11.75480 | ¥5,877.40 |
1,000 | ¥10.49541 | ¥10,495.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.77780 | ¥23,333.40 |
6,000 | ¥7.38892 | ¥44,333.52 |
9,000 | ¥7.22225 | ¥65,000.25 |