MP14M23F | |
---|---|
DigiKey Part Number | 889-MP14M23F-ND |
Manufacturer | |
Manufacturer Product Number | MP14M23F |
Description | PIN CONTACT, MACHINED, GOLD FLAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP14M23F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.59880 | ¥189.97 |
50 | ¥7.43800 | ¥371.90 |
100 | ¥7.11460 | ¥711.46 |
250 | ¥6.46768 | ¥1,616.92 |
500 | ¥5.82092 | ¥2,910.46 |
2,000 | ¥4.85077 | ¥9,701.54 |
4,000 | ¥4.68907 | ¥18,756.28 |