Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.60mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.90000 | ¥1,270.90 |
2 | ¥1,211.10000 | ¥2,422.20 |
5 | ¥1,136.33000 | ¥5,681.65 |
10 | ¥1,076.51800 | ¥10,765.18 |
25 | ¥1,024.19560 | ¥25,604.89 |
50 | ¥971.85600 | ¥48,592.80 |