0036921 | |
---|---|
DigiKey Part Number | 2320-0036921-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0036921 |
Description | MULTI-PAIR 8COND 24AWG GRN FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.60mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.13000 | ¥46.13 |
3 | ¥42.86000 | ¥128.58 |
5 | ¥41.20600 | ¥206.03 |
7 | ¥40.18286 | ¥281.28 |
10 | ¥39.36100 | ¥393.61 |
25 | ¥36.88600 | ¥922.15 |
50 | ¥35.03240 | ¥1,751.62 |
100 | ¥33.38340 | ¥3,338.34 |