2170450 | |
---|---|
DigiKey Part Number | 2320-2170450-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170450 |
Description | CABLE CAT5E 8COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style CMR | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.04000 | ¥35.04 |
3 | ¥32.56000 | ¥97.68 |
5 | ¥31.32000 | ¥156.60 |
7 | ¥30.53429 | ¥213.74 |
10 | ¥29.90600 | ¥299.06 |
25 | ¥28.02520 | ¥700.63 |
50 | ¥26.61660 | ¥1,330.83 |
100 | ¥25.36390 | ¥2,536.39 |