2170893 | |
---|---|
DigiKey Part Number | 2320-2170893-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170893 |
Description | CABLE CAT5 4COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 21694 | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.97000 | ¥24.97 |
3 | ¥23.16667 | ¥69.50 |
5 | ¥22.33000 | ¥111.65 |
7 | ¥21.81429 | ¥152.70 |
10 | ¥21.29700 | ¥212.97 |
25 | ¥19.96000 | ¥499.00 |
50 | ¥18.93240 | ¥946.62 |
100 | ¥18.00630 | ¥1,800.63 |