2170283 | |
---|---|
DigiKey Part Number | 2320-2170283-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170283 |
Description | CABLE CAT5E 4CON 26AWG TEAL FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Teal | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 125 V | |
Operating Temperature | -5°C ~ 60°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.08000 | ¥16.08 |
3 | ¥14.89667 | ¥44.69 |
5 | ¥14.35600 | ¥71.78 |
7 | ¥14.02714 | ¥98.19 |
10 | ¥13.70400 | ¥137.04 |
25 | ¥12.84280 | ¥321.07 |
50 | ¥12.17920 | ¥608.96 |
100 | ¥11.58320 | ¥1,158.32 |