44A0121-24-0/9-MX | |
---|---|
DigiKey Part Number | 44A0121-24-0/9-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0121-24-0/9-MX |
Description | CABLE 2COND 24AWG BLK/WHITE FEET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black, White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.64000 | ¥14.64 |
3 | ¥13.60000 | ¥40.80 |
5 | ¥13.12000 | ¥65.60 |
7 | ¥12.80571 | ¥89.64 |
10 | ¥12.51100 | ¥125.11 |
25 | ¥11.72200 | ¥293.05 |
50 | ¥11.11940 | ¥555.97 |
100 | ¥10.57510 | ¥1,057.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/291/44A0121-24-09-MX_tmb.jpg)