44A0221-16-9/9CS3030 | |
---|---|
DigiKey Part Number | 844-44A0221-16-9/9CS3030-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0221-16-9/9CS3030 |
Description | CABLE 2COND 16AWG FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.51000 | ¥16.51 |
3 | ¥15.29333 | ¥45.88 |
5 | ¥14.74600 | ¥73.73 |
7 | ¥14.40286 | ¥100.82 |
10 | ¥14.06000 | ¥140.60 |
25 | ¥13.17440 | ¥329.36 |
50 | ¥12.49740 | ¥624.87 |
100 | ¥11.88540 | ¥1,188.54 |