221603 | |
---|---|
DigiKey Part Number | 2320-221603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221603 |
Description | CABLE 3COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
3 | ¥17.01333 | ¥51.04 |
5 | ¥16.40400 | ¥82.02 |
7 | ¥16.02286 | ¥112.16 |
10 | ¥15.64300 | ¥156.43 |
25 | ¥14.66120 | ¥366.53 |
50 | ¥13.90600 | ¥695.30 |
100 | ¥13.22540 | ¥1,322.54 |