201603 | |
---|---|
DigiKey Part Number | 2320-201603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201603 |
Description | CABLE 3COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.312" (7.92mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.66000 | ¥15.66 |
3 | ¥14.50333 | ¥43.51 |
5 | ¥13.98400 | ¥69.92 |
7 | ¥13.65286 | ¥95.57 |
10 | ¥13.33200 | ¥133.32 |
25 | ¥12.49760 | ¥312.44 |
50 | ¥11.85240 | ¥592.62 |
100 | ¥11.27340 | ¥1,127.34 |