Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.312" (7.92mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.81000 | ¥180.81 |
2 | ¥171.83500 | ¥343.67 |
5 | ¥163.74200 | ¥818.71 |
10 | ¥153.84800 | ¥1,538.48 |
25 | ¥145.75360 | ¥3,643.84 |
50 | ¥139.45400 | ¥6,972.70 |
100 | ¥130.45600 | ¥13,045.60 |