26 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,500 In Stock | 500 : ¥9.81154 Spool | - | Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.268" (6.81mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | ||
1,530 In Stock | 153 : ¥19.15092 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 26/40 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.122" (3.10mm) | Spiral | 502.0' (153.0m) | White | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
3,857 In Stock | 1 : ¥23.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
7,091 In Stock | 1 : ¥25.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
2,178 In Stock | 1 : ¥37.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant, UV Resistant | 100 V | - | Industrial, Network | - | Polypropylene (PP) | - | - | |||
3,296 In Stock | 1 : ¥40.46000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
20,000 In Stock | 500 : ¥42.98928 Spool | - | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/26 | - | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 1640.4' (500.0m) | Yellow | - | - | - | -40°C ~ 80°C | Industrial Environments - IP65 | - | Polyethylene (PE) | - | - | ||
1,071 In Stock | 153 : ¥48.00477 Spool | - | Spool | Active | Multi-Conductor | 6 | 26 AWG | 26/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.185" (4.70mm) | Foil | 502.0' (153.0m) | Black | UL Style 21509 | Drain Wire | 600 V | -40°C ~ 105°C | - | 0.0315" (0.800mm) | Polyphenylene Ether, Modified (mPPE) | - | - | ||
340 In Stock 4 Factory | 1 : ¥62.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.290" (7.37mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
1,900 In Stock 3,700 Factory | 100 : ¥79.48610 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.121" (3.07mm) | Braid | 100.0' (30.5m) | White | - | - | - | -65°C ~ 200°C | - | 0.0110" (0.279mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
16,691 In Stock | 1 : ¥82.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) | - | - | ||
16,205 In Stock | 1 : ¥82.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 26 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | - | - | - | ||
197 In Stock | 1 : ¥1,782.43000 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
60 In Stock 10 Factory | 1 : ¥1,886.38000 Spool | Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.106" (2.69mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
26 In Stock | 1 : ¥1,920.07000 Spool | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.107" (2.72mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
177 In Stock 104 Factory | 1 : ¥2,195.85000 Spool | Spool | Active | Multi-Conductor | 4 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.116" (2.95mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
30 In Stock | 1 : ¥2,367.52000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.150" (3.81mm) | Foil | 100.0' (30.5m) | Slate | UL Style 21460 | Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
71 In Stock 5 Factory | 1 : ¥2,508.88000 Spool | Spool | Active | Multi-Conductor | 6 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.136" (3.45mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
67 In Stock | 1 : ¥3,120.71000 Spool | - | Spool | Active | Multi-Conductor | 4 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.167" (4.24mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
32 In Stock 3 Factory | 1 : ¥3,340.97000 Spool | Spool | Active | Multi-Conductor | 4 | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.166" (4.22mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
29 In Stock 22 Factory | 1 : ¥3,519.07000 Spool | Spool | Active | Multi-Conductor | 10 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.170" (4.32mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
105 In Stock | 1 : ¥4,130.56000 Spool | Spool | Active | Multi-Conductor | 6 | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.186" (4.72mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
27 In Stock 17 Factory | 1 : ¥8,746.08000 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,050 In Stock | 305 : ¥6.03249 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.106" (2.69mm) | - | 1000.7' (305.0m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
1,224 In Stock | 153 : ¥10.62248 Spool | - | Spool | Active | Multi-Conductor | 5 | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC) | - | - |