55A1121-26-0/9-9 | |
---|---|
DigiKey Part Number | A132391-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-26-0/9-9 |
Description | CABLE 2CON 26AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.097" (2.46mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.53000 | ¥82.53 |
3 | ¥75.98667 | ¥227.96 |
5 | ¥73.32200 | ¥366.61 |
7 | ¥71.79286 | ¥502.55 |
10 | ¥69.88500 | ¥698.85 |
25 | ¥65.68680 | ¥1,642.17 |
50 | ¥62.25000 | ¥3,112.50 |
100 | ¥59.57690 | ¥5,957.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/490/579/55A1121-26-09-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/490/579/55A1121-26-09-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/490/579/55A1121-26-09-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/490/579/55A1121-26-09-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/490/579/55A1121-26-09-9_tmb.jpg)